Analog Devices MAX1488ECPD

MAXIM INTEGRATED PRODUCTS MAX1488ECPD+. Line RS232, 4-drivers, 4.5V-13.2V Supply, DIP-14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1488ECPD.

_legacy Avnet

Datasheet8 pages30 years ago

CAD Models

Download Analog Devices MAX1488ECPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 3.5
Stock
144,914
1,686,235
1,686,235
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
4
-
-
Number of Receivers
-
-
-
Data Rate
120 kbps
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
13.2 V
-
-

Descriptions

Descriptions of Analog Devices MAX1488ECPD provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX1488ECPD+. Line RS232, 4-drivers, 4.5V-13.2V Supply, DIP-14
TOTEM-POLE INVERTED Non-RoHS Compliant GATED Driver 0C~70C 120Kbps 2.8mus 1.620005g
Quad Transmitter RS-232 14-Pin PDIP N
IC DVR RS232 QUAD 120KBPS 14DIP
LINE DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 1488ECPD