Analog Devices MAX1480AEPI

IC TRANSCEIVER HALF 1/1 28DIP / Complete, Isolated RS-485/RS-422 Data Interface

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1480AEPI.

Augswan

Datasheet21 pages16 years ago

DigiKey

CAD Models

Download Analog Devices MAX1480AEPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.705
$ 36.705
Stock
103,771
164,057
164,057
Authorized Distributors
0
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
-
28
28
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX1480AEPI provided by its distributors.

IC TRANSCEIVER HALF 1/1 28DIP / Complete, Isolated RS-485/RS-422 Data Interface
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP
COMPLEMENTARY Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Half Transceiver 0C~70C 5V 2.5Mbps 225ns
IC TXRX RS485/422 250KBPS 28-DIP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated