TRANSCEIVER RS485/422 ISOL, 1480; Logic Device Type:Transceiver, Non Inverting; Data Rate:250Kbps; Logic Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Base Number:1480; IC Generic Number:1480; IC Temperature Range:Commercial; Interface Type:RS-485 / RS-422; Line / Bus Driver / Receiver / Transceiver Type:Complete Isolated; Logic Function Number:1480; No. of Drivers:2; No. of Receivers:2; No. of Transceivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: