Analog Devices MAX1455AUE+

Sensor Signal Conditioner 16-Pin TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1455AUE+.

_legacy Avnet

Datasheet25 pages24 years ago

Ciiva

ShanghaiCT

CAD Models

Download Analog Devices MAX1455AUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.29
Stock
39,128
78,140
Authorized Distributors
0
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Operating Supply Voltage
-
-
Mount
-
-
Output Type
ANALOG
ANALOG
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices MAX1455AUE+ provided by its distributors.

Sensor Signal Conditioner 16-Pin TSSOP
TSSOP-16 ADC/DAC - Specialized ROHS
IC AUTO SNSR SIGNAL COND 16TSSOP
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated