Texas Instruments TLC3578IDW

8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
$ 38.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3578IDW.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

DigiKey

Farnell

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TLC3578IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.1
$ 29.243
$ 29.243
Stock
257,414
143,610
143,610
Authorized Distributors
5
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3574IDW
4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2578IDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC Tube
Texas InstrumentsADS8517IBDW
Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85
Analog DevicesAD7853ARZ-REEL
1-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7853BRZ-REEL
Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7854ARZ-REEL
IC ADC 12BIT SAR 28SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC

Descriptions

Descriptions of Texas Instruments TLC3578IDW provided by its distributors.

8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 200KSPS, SOIC-24
Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-SOIC -40 to 85
Converters - Analog to Digital (ADC) Serial Out, Low Power
ADC 14bit 8Ch 200Ksps 80dB SPI Pseudo-Diff/Single-Ended 2.7V~5.5V SAR SOIC-24 SMD 15.4mm × 7.52mm × 2.35mm
14BIT ADC, 200KSPS, 3578, SOIC24; Resolution, Bits:14bit; Sampling Rate:200kSPS; No. of Channels:8; Input Type:Pseudo-Differential, Single Ended; Interface Type:Serial, SPI; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base Number:3578; IC Generic Number:3578; Linearity Error:0.006%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:14; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:2.895µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3578IDW.