Analog Devices MAX1259EPE+

Contains Lead ROHS3Compliant INDUSTRIAL Obsolete IC (Function) 85C 7.62mm 5.5V 3.3mA
$ 4.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1259EPE+.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.72
$ 4.45
Stock
48,971
105,069
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
DIP
DIP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Through Hole
Through Hole
Packaging
-
-

Descriptions

Descriptions of Analog Devices MAX1259EPE+ provided by its distributors.

Contains Lead ROHS3Compliant INDUSTRIAL Obsolete IC (Function) 85C 7.62mm 5.5V 3.3mA
Battery Manager CMOS 5V 100nA 16-Pin PDIP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated