Analog Devices MAX1238EEE

ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1238EEE.

CAD Models

Download Analog Devices MAX1238EEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.008
$ 17.008
Stock
40,584
167,076
167,076
Authorized Distributors
0
5
5
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
94.4 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
I2C, Serial
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices MAX1238EEE provided by its distributors.

ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP
2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/12-Channel, 2-Wire Serial, 12-Bit ADCs
Bipolar Unipolar GULL WING DUAL BICMOS Analog to Digital Converter 0.0244% 85C 2.048V 2012
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated