Analog Devices MAX1232CSA

Processor Supervisor 4.62V 4.5V/4.75V 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1232CSA.

Augswan

Datasheet7 pages0 years ago

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices MAX1232CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.93
$ 3.93
Stock
1,090,193
837,550
837,550
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
250 ms
250 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.49 V
4.49 V
4.49 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX1232CSA provided by its distributors.

Processor Supervisor 4.62V 4.5V/4.75V 8-Pin SOIC N
Contains Lead Active High/Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor 0C~70C TA 200muA 250ms Minimum 5mm
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated