Analog Devices MAX1214EGK+D

ADC Single Pipelined 210Msps 12-bit Parallel/LVDS 68-Pin QFN EP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1214EGK+D.

Related Parts

Analog DevicesMAX1214NEGK+D
ADC Single Pipelined 210Msps 12-bit Parallel/LVDS 68-Pin QFN EP
Analog DevicesMAX1213EGK+D
ADC Single Pipelined 170Msps 12-bit Parallel/LVDS 68-Pin QFN EP
Analog DevicesMAX1213NEGK+D
ADC Single Pipelined 170Msps 12-bit Parallel/LVDS 68-Pin QFN EP
Texas InstrumentsADS5527IRGZT
12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS41B29IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4129IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX1214EGK+D provided by its distributors.

ADC Single Pipelined 210Msps 12-bit Parallel/LVDS 68-Pin QFN EP
TIN Tube INDUSTRIAL ADC PROPRIETARY METHOD analog digital converter 10mm 210MHz 1.59V 85C
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS QCC68
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 68; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1214EGK-D
  • MAX1214EGKD