Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS41B29IRGZT

12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

$ 61.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS41B29IRGZT.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-2.80%

CAD Models

Download Texas Instruments ADS41B29IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.448
$ 52.39
Stock
121,311
433,157
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
250 Msps
250 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS41B29IRGZT.

Related Parts

Texas InstrumentsADS4129IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4128IRGZR
12-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS58B18IRGZT
11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS41B29IRGZT provided by its distributors.

12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 250Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
1.7V~1.9V 68.3dB 250Msps 12bit 1 12 LVDS,Parallel Differential 1.7V~1.9V Pipelined QFN , 950¦Ìm
12Bit 1.7V~1.9V 250MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
14-/12-Bit, 250MSPS, Ultralow-Power ADC with Analog Buffers
48-VFQFN Exposed Pad ADS41B29 DDR LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 99.5mA 250Msps 180mW
ADC, 12BIT, SPI, 250MSPS, 48VQFN; Resolution (Bits):12bit; Sampling Rate:250MSPS; Data Interface:CMOS, LVDS, Serial; Supply Voltage Range - Analogue:1.7V to 1.9V, 3V to 3.6V; Supply Voltage Range - Digital:1.7V to 1.9V; Supply Current:99.5mA; IC Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:VQFN; Input Channel Type:Differential; No. of Channels:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.