Texas Instruments TSC2007IYZGR

12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85
$ 1.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2007IYZGR.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-99.87%

CAD Models

Download Texas Instruments TSC2007IYZGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.417
$ 1.488
Stock
1,005,617
274,476
Authorized Distributors
2
5
Case/Package
BGA
-
Number of Pins
12
12
Resolution
1.5 B
1.5 B
Interface
I2C
I2C
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2007IYZGR.

Related Parts

Analog DevicesMAX11801EWC+T
MAX11801 I2C Serial 12-WFBGA WLBGA 2010 touch screen controller 3.3V 202muA 2.135mm -40C~85C

Descriptions

Descriptions of Texas Instruments TSC2007IYZGR provided by its distributors.

12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85
Touchscreen Controller, 4 Wire Resistive 12 bit I2C, Serial Interface 12-DSBGA
Micro Touch Screen Controller 12-Pin DS-BGA T/R
Resistive Touch Screen 4-Wire 12-Pin DSBGA T/R
Touch Screen Controller IC; Leaded Process Compatible:Yes; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Package/Case:12-DSBGA; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:3.6V; Supply Voltage Min:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.