Analog Devices MAX11141ATI+T

ADC Single SAR 500ksps 8-bit Serial 28-Pin TQFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11141ATI+T.

CAD Models

Download Analog Devices MAX11141ATI+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
Stock
20,378
58,118
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-08-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-09-03
LTD Date2023-03-04

Related Parts

Analog DevicesMAX11142ATI+
ADC Single SAR 500ksps 8-bit Serial 28-Pin TQFN EP
Analog DevicesMAX11142ATI+T
ADC Single SAR 500ksps 8-bit Serial 28-Pin TQFN EP T/R
Analog DevicesMAX11138ATI+
ADC Single SAR 500ksps 10-bit Serial 28-Pin TQFN EP

Descriptions

Descriptions of Analog Devices MAX11141ATI+T provided by its distributors.

ADC Single SAR 500ksps 8-bit Serial 28-Pin TQFN EP T/R
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, QCC28
500ksps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11141ATIT