Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1111EPE+

ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP16
$ 2.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1111EPE+.

IHS

Datasheet20 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.86
$ 2.47
$ 2.47
Stock
77,699
134,590
134,590
Authorized Distributors
1
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-10-26
LTD Date2012-04-26

Related Parts

Analog DevicesMAX1111CPE+
4-Channel Single ADC SAR 50ksps 8-bit Serial 16-Pin PDIP N / IC ADC 8BIT LP 16-DIP
Texas InstrumentsTLV0838IN
IC ADC 8BIT SAR 20DIP "8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-PDIP"
MicrochipMCP3008-I/P
IC ADC 10BIT SAR 16DIP "10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-PDIP"
Texas InstrumentsADC0838CCN
IC ADC 8BIT SAR 20DIP "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-PDIP"
Texas InstrumentsTLC1543CN
IC ADC 10BIT SAR 20DIP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Analog DevicesAD7819YN
ADC Single SAR 200ksps 8-bit Parallel 16-Pin PDIP

Descriptions

Descriptions of Analog Devices MAX1111EPE+ provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP16
DUAL Not Qualified External Internal SAR Analog to Digital Converter -40C~85C 5.55V 2011 667mW
MULTICHANNEL, SERIAL 8-BIT ADC
Low-Cost, 2-Channel, ±14-Bit Serial ADCs
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated