Analog Devices MAX1111CPE+

4-Channel Single ADC SAR 50ksps 8-bit Serial 16-Pin PDIP N / IC ADC 8BIT LP 16-DIP
$ 2.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1111CPE+.

SHENGYU ELECTRONICS

Datasheet20 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.49
$ 2.88
$ 2.88
Stock
134,014
82,016
82,016
Authorized Distributors
1
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX1111EPE+
IC ADC 8BIT SAR 16DIP
Texas InstrumentsTLV0838IN
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
Texas InstrumentsADC0838CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsTLC1543CN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20

Descriptions

Descriptions of Analog Devices MAX1111CPE+ provided by its distributors.

4-Channel Single ADC SAR 50ksps 8-bit Serial 16-Pin PDIP N / IC ADC 8BIT LP 16-DIP
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP16
DUAL Not Qualified External Internal SAR Analog to Digital Converter 0C~70C 5.55V 2011 667mW
2.7V~5.5V 49dB 50Ksps 8bit 2,4 8 SPI Differential,Single-Ended 2.7V~5.5V SAR PDIP-16 Through hole mounting 4.45mm(height)
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated