Analog Devices AD7819YN

ADC Single SAR 200ksps 8-bit Parallel 16-Pin PDIP
$ 3.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7819YN.

DigiKey

Datasheet11 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7819YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 8.23
Stock
143,801
92,621
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
16
16
Number of Bits
8
8
Sampling Rate
-
200 ksps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesMAX1111CPE+
4-Channel Single ADC SAR 50ksps 8-bit Serial 16-Pin PDIP N / IC ADC 8BIT LP 16-DIP
Analog DevicesMAX1111EPE+
IC ADC 8BIT SAR 16DIP
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
Texas InstrumentsADC0834CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin MDIP Rail
Analog DevicesADC0820CCN+
Analog to Digital Converter (ADC) 8-Bit 1 Input 1 Flash DIP-20
Texas InstrumentsADC0838CCN
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin PDIP Rail

Descriptions

Descriptions of Analog Devices AD7819YN provided by its distributors.

ADC Single SAR 200ksps 8-bit Parallel 16-Pin PDIP
IC ADC 8BIT SAMPLING PAR 16-DIP / 8 Bit Analog to Digital Converter Input 1 16-PDIP
8-BIT SAR ADC, PARALLEL ACCESS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated