Analog Devices MAX1092AEEG+T

ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1092AEEG+T.

IHS

Datasheet23 pages23 years ago

_legacy Avnet

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX1092AEEG+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.61
$ 10.61
Stock
3,615
117,035
117,035
Authorized Distributors
0
4
4
Case/Package
SSOP
QSOP
QSOP
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) Code3A991.c.1
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-22
LTD Date2015-03-22

Descriptions

Descriptions of Analog Devices MAX1092AEEG+T provided by its distributors.

ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Analog to Digital Converters - ADC 400ksps 4Ch 10-Bit w/Internal 2.5V ref
400ksps, +5V, 8-/4-Channel, 10-Bit ADCs with +2.5V Reference and Parallel Interface
Ciiva
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
24-SSOP (0.154 3.90mm Width) MAX1092 Matte Tin (Sn) Tape & Reel (TR) analog digital converter 8.65mm 400ksps 762mW 6Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1092AEEG-T
  • MAX1092AEEGT