Analog Devices MAX1085AESA+T

ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1085AESA+T.

IHS

Datasheet16 pages15 years ago

DigiKey

CAD Models

Download Analog Devices MAX1085AESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.883
$ 9.883
Stock
29,057
116,896
116,896
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Number of Bits
10
10
10
Sampling Rate
300 ksps
300 ksps
300 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2000-06-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-22
LTD Date2015-03-22

Descriptions

Descriptions of Analog Devices MAX1085AESA+T provided by its distributors.

ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8
300KSPS, SINGLE-SUPPLY, LOW-POWER, SERIAL 10-BIT ADC W/ INTE
IC ADC 10BIT SAR 8SOIC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1085AESA-T
  • MAX1085AESAT