Analog Devices MAX1062AEUB

ADC Single SAR 200ksps 14-bit Serial 10-Pin uMAX
$ 10.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1062AEUB.

_legacy Avnet

Datasheet18 pages16 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 10.95
$ 17.305
$ 17.305
Stock
126,923
264,348
264,348
Authorized Distributors
1
5
5
Case/Package
UMAX
UMAX
UMAX
Number of Pins
10
10
10
Number of Bits
14
14
14
Sampling Rate
200 ksps
-
-
Polarity
Unipolar
-
-
Interface
SPI, Serial
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX1062CCUB+
ADC Single SAR 200ksps 14-bit Serial 10-Pin uMAX
Analog DevicesMAX11100EUB+T
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10
Analog DevicesMAX1162CCUB+
ADC Single SAR 200ksps 16-bit Serial 10-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX1062AEUB provided by its distributors.

ADC Single SAR 200ksps 14-bit Serial 10-Pin uMAX
Unipolar GULL WING DUAL BICMOS Analog to Digital Converter 85C 5V 2009 444mW
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated