Analog Devices LMX393HAUA+

Tube Open Drain 0.4muA Obsolete comparator circuit 0.25muA @ 5V 600ns 3mm 2mV
$ 0.581

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LMX393HAUA+.

SHENGYU ELECTRONICS

Datasheet9 pages15 years ago

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices LMX393HAUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.218
$ 0.218
Stock
196,822
169,064
169,064
Authorized Distributors
1
6
6
Case/Package
UMAX
TSSOP
TSSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
600 ns
600 ns
600 ns
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Common Mode Rejection Ratio
70 dB
-
-
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX9032AUA+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of Analog Devices LMX393HAUA+ provided by its distributors.

Tube Open Drain 0.4muA Obsolete comparator circuit 0.25muA @ 5V 600ns 3mm 2mV
ROHS3Compliant GULL WING CMOS Lead Free General Purpose Comparator -40C~125C 825mW 70dB 2mV
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated