Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LMX324AUD+T

Op Amp Quad Gp R-r O/p 7V 14-PIN TSSOP T/r
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LMX324AUD+T.

SHENGYU ELECTRONICS

Datasheet15 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LMX324AUD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.943
$ 0.943
Stock
598,215
598,215
598,215
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
7 V
7 V
7 V
Operating Supply Current
480 µA
480 µA
480 µA

Related Parts

STMicroelectronicsLMV324LIPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLMX324IPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTSV854AIPT
TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-24
Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Texas InstrumentsLMV344IPWR
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LMX324AUD+T provided by its distributors.

OP Amp Quad GP R-R O/P 7V 14-Pin TSSOP T/R
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
600μA 1V/μs 65nV/rtHz 1.3MHz 72dB shutdown 4 2.3V 7V 6mV 50nA General Purpose Amplifier TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX324AUD-T