STMicroelectronics TSV854AIPT

TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-24
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV854AIPT.

IHS

Datasheet31 pages13 years ago

element14 APAC

Components Direct

STMicroelectronics

Inventory History

3 month trend:
+22.48%

CAD Models

Download STMicroelectronics TSV854AIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV854AIYPT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSV855AIPT
TSV855A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-16
STMicroelectronicsLMV324LIPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of STMicroelectronics TSV854AIPT provided by its distributors.

TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-24
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Low-power, high accuracy, general-purpose operational amplifier
Operational Amplifier, 14 Func, 2000uV Offset-Max, CMOS, PDSO4
Operational Amplifiers - Op Amps LP 1.3MHz 180uA 5V 50nA 2.5 to 5.5V Amp
Low-power (180uA), general-purpose 5V Bipolar Op Amps, GBP=1.3MHz, small offset, quad, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
130μA(x2 Channels) 700mV/μs 30nV/rtHz@ 5V 1.3MHz 70dB shutdown Rail to Rail 70mA 4 4 2.5V 5.5V 800μV 27nA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm
OP AMP, QUAD, 5.5V, 1.3MHZ, 2MV, 14TSSOP; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:0.7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Bandwidth:1.3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics