Analog Devices ICM7225IQH

LED Driver 4.5-Digit 6V 50uA 40-Pin PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7225IQH.

Alternate Parts

Price @ 1000
$ 12.94
Stock
38,650
94,159
Authorized Distributors
0
4
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
PLCC
Number of Pins
-
44

Descriptions

Descriptions of Analog Devices ICM7225IQH provided by its distributors.

LED Driver 4.5-Digit 6V 50uA 40-Pin PLCC
ICM7225 COUNTER/ DECODER/ DRIVER
LED DISPLAY DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated