Analog Devices OP11GPZ

ROHS3Compliant e3 MATTE TIN Tube op amp amplifier circuit 19.305mm 0.8muA 6000muV 3000kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP11GPZ.

Analog Devices

Datasheet11 pages13 years ago
Datasheet11 pages20 years ago

Arrow Electronics

DigiKey

CAD Models

Download Analog Devices OP11GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
Stock
90,676
115,413
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
100 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
5 V
-
Max Supply Voltage
15 V
-
Operating Supply Current
-
-

Related Parts

Texas InstrumentsLF444CN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLMC660AIN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLMC660AIN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
onsemiLM224N
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Analog DevicesICL7642ECPD+
IC OPAMP GP 44KHZ RRO 14DIP / Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP N
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of Analog Devices OP11GPZ provided by its distributors.

ROHS3Compliant e3 MATTE TIN Tube op amp amplifier circuit 19.305mm 0.8muA 6000muV 3000kHz
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS
Lead Free OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 70dB 1V/mus 85C 18kHz
QUAD OP-AMP 6000 uV OFFSET-MAX 3 MHz BAND WIDTH PDIP14
OP AMP, QUAD LOW OFFSET, DIP14; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:3MHz; Slew Rate:1; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:0.018MHz; Base Number:11; IC Generic Number:11; Logic Function Number:11; Operational Amplifier Features:Low Input Offset; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:15V
The OP11 provides four matched 741-type operational amplifiers in a single 14-lead PDIP. The OP11 is pin compatible with the LM148, LM348, RM4156, RM4158, and HA4741 amplifiers. The amplifier is matched for common-mode rejection ratio and offset voltage, which is very important in designing instrumentation amplifiers. In addition, the amplifier is designed to have equal positive-going and negative-going slew rates, which is an important consideration for good audio system performance. The OP11 is ideal for use in designs requiring minimum space and cost while maintaining performance. Data Sheet, Rev. B, 6/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated