Analog Devices ICL7641BCWE+

Lead Free GULL WING 2010 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 60dB 0.016V/mus 70C 1.4MHz

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7641BCWE+.

_legacy Avnet

Datasheet26 pages15 years ago

Rochester Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 2.29
Stock
22,079
114,764
Authorized Distributors
0
1
Case/Package
SOIC
-
Number of Pins
16
-
Number of Circuits
4
-
Slew Rate
0.016 V/µs
-
Gain Bandwidth Product
1.4 MHz
-
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
2 V
-
Max Supply Voltage
16 V
-
Operating Supply Current
1 mA
-

Related Parts

Analog DevicesICL7631BCSE
Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp buffer circuit 9.9mm 0.004muA -9V 44kHz
Analog DevicesICL7641ECWE+
IC OPAMP GP 1.4MHZ RRO 16SOIC / Op Amp Quad Low Power Amplifier ±8V/16V 16-Pin SOIC W
Analog DevicesICL7642BCWE+
OP Amp Quad GP R-R O/P ±8V/16V 16-Pin SOIC W
Analog DevicesOP490GS-REEL
IC OPAMP GP 20KHZ 16SOIC / Op Amp Quad Low Voltage Amplifier ±18V/36V 16-Pin SOIC W T/R
Texas InstrumentsLMC6044IMX/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6044AIMX/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices ICL7641BCWE+ provided by its distributors.

Lead Free GULL WING 2010 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 60dB 0.016V/mus 70C 1.4MHz
OP Amp Quad GP ±8V/16V 16-Pin SOIC W
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated