Analog Devices ICL7612BCSA

Contains Lead GULL WING Rail-to-Rail 2007 General Purpose Amplifier 60dB 1.6V/mus 0C~70C 1.4MHz
$ 2.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7612BCSA.

_legacy Avnet

Datasheet26 pages15 years ago

Rochester Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7612BCSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 2.47
$ 2.47
Stock
36,841
228,912
228,912
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1 mA
1 mA
1 mA

Related Parts

Analog DevicesICL7611DCSA+
ROHS3Compliant R-PDSO-G8 ICL7611 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.004muA 15mV 44kHz
Analog DevicesICL7611DESA
IC OPAMP GP 1 CIRCUIT 8SOIC / Single/Dual/Triple/Quad Operational Amplifiers
Analog DevicesICL7612DCSA
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
Lead Free Not Qualified GULL WING 1999 OPERATIONAL AMPLIFIER Amplifier 96dB 1.6V/mus 70C 1.4MHz
IntersilICL7612DCBA
1.4MHz, Low Power CMOS Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices ICL7612BCSA provided by its distributors.

Contains Lead GULL WING Rail-to-Rail 2007 General Purpose Amplifier 60dB 1.6V/mus 0C~70C 1.4MHz
OP Amp Single GP ±8V/16V 8-Pin SOIC N
Power Management Specialized - PMIC 3.3V REG CAN Hi Spd & LIN IF
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated