Analog Devices HI3-0508A-5+

Analog Multiplexer Single 8: 1 16-Pin PDIP N
$ 5.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HI3-0508A-5+.

SHENGYU ELECTRONICS

Datasheet11 pages30 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.17
$ 4.825
$ 4.825
Stock
19,854
139,547
139,547
Authorized Distributors
1
3
3
Case/Package
-
DIP
DIP
Number of Pins
-
16
16
Logic Function
-
Multiplexer
Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V

Related Parts

Texas InstrumentsMPC508AP
TEXAS INSTRUMENTS MPC508AP.. IC, ANALOG MULTIPLEXER, 8 X 1, DIP-16
Analog DevicesDG409CJ+
IC MULTIPLEXER DUAL 4X1 16DIP / Analog Multiplexer Dual 4:1 16-Pin PDIP N
RenesasDG408DJZ
Analogue Multiplexer / Demultiplexer, 8:1, 1, 40 ohm, 15V, DIP, 16
RenesasDG409DJZ
IC MULTIPLEXER DUAL 4X1 16DIP / Analog Multiplexer Dual 4:1 16-Pin PDIP Tube
Analog DevicesMAX4581CPE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581EPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP

Descriptions

Descriptions of Analog Devices HI3-0508A-5+ provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin PDIP N
Through Hole Not Qualified ROHS3Compliant SINGLE-ENDED MULTIPLEXER Switch IC 68dB 5pF 25pF 1.5kOhm -15V
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL EXTENDED; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated