Analog Devices DS87C530-QCL

Contains Lead Non-RoHS Compliant J BEND QUAD Microcontroller 5V 0C~70C TA 33MHz 4.57mm
$ 27.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS87C530-QCL.

iiiC

Datasheet45 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS87C530-QCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.96
$ 45.43
$ 45.43
Stock
56,359
222,761
222,761
Authorized Distributors
1
3
3
Case/Package
-
PLCC
PLCC
Number of Pins
-
52
52
Core Architecture
8051
8051
8051
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Descriptions

Descriptions of Analog Devices DS87C530-QCL provided by its distributors.

Contains Lead Non-RoHS Compliant J BEND QUAD Microcontroller 5V 0C~70C TA 33MHz 4.57mm
MCU 8-bit 87C 8051 CISC 16KB EPROM 5V 52-Pin PLCC
8-BIT OTPROM 33 MHz MICROCONTROLLER PQCC52
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 52; Package Code: QCCJ; Package Shape: SQUARE;
MICRO, OTP RTC, 33MHZ, PLCC <AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS87C530QCL