Analog Devices DS87C520-QCL+T&R

ROHS3Compliant Surface Mount OTP External Microcontroller 0C~70C TA 33MHz 1K x 8 4.5V~5.5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS87C520-QCL+T&R.

_legacy Avnet

Datasheet43 pages17 years ago

Alternate Parts

Price @ 1000
$ 46.76
Stock
111,233
1,598,286
Authorized Distributors
0
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Number of I/Os
32
32
Interface
EBI/EMI, UART, USART
EBI/EMI, UART, USART
Memory Type
EPROM, OTP
EPROM, OTP, RAM
Memory Size
16 kB
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
WDT
WDT

Related Parts

NXP SemiconductorsP87C51RB2BA,512
P87C51RB2 Series 16 kB Flash 512 B RAM 33 MHz 8-Bit Microcontroller - PLCC-44
NXP SemiconductorsP87C51RB2FA,512
MCU 8-bit P87 80C51 CISC 16KB EPROM 3.3V/5V 44-Pin PLCC Tube
NXP SemiconductorsP87C52X2FA,512
MCU 8-Bit 87C 80C51 CISC 8KB EPROM 5V 44-Pin PLCC Tube
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
MicrochipAT89S52-24JC
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44
MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44

Descriptions

Descriptions of Analog Devices DS87C520-QCL+T&R provided by its distributors.

ROHS3Compliant Surface Mount OTP External Microcontroller 0C~70C TA 33MHz 1K x 8 4.5V~5.5V
MCU 8-bit 87C 8051 CISC 16KB EPROM 5V 44-Pin PLCC T/R
8-BIT OTPROM 33 MHz MICROCONTROLLER PQCC44
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;
PLCC EPROM/ROM HSPD MICROCONTR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS87C520-QCL/T&R
  • DS87C520-QCLT&R
  • DS87C520QCL/TR
  • DS87C520QCLTR