Analog Devices DS80C323-QCD

Non-RoHS Compliant J BEND QUAD CMOS Microcontroller 0C~70C TA 18MHz 4.57mm 256x 8
$ 4.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C323-QCD.

_legacy Avnet

Datasheet38 pages17 years ago

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS80C323-QCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.28
$ 8.71
Stock
109,076
212,616
Authorized Distributors
1
6
Case/Package
-
PLCC
Number of Pins
-
44
Core Architecture
8051
8051
Data Bus Width
-
8 b
Max Frequency
18 MHz
18 MHz
Number of I/Os
32
32
Interface
-
EBI/EMI, UART, USART
Memory Type
-
ROM, ROMless
Memory Size
-
64 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
WDT

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1993-04-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices DS80C323-QCD provided by its distributors.

Non-RoHS Compliant J BEND QUAD CMOS Microcontroller 0C~70C TA 18MHz 4.57mm 256x 8
Microcontroller, 8-Bit, MROM, 8051 CPU, 18MHz, CMOS, PQCC44
MCU 8-bit DS80 8051 CISC ROMLess 3V 44-Pin PLCC
8-BIT MROM 18 MHz MICROCONTROLLER PQCC44
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C323QCD