Analog Devices DS80C320-QCL

MCU 8-bit DS80 8051 CISC ROMLess 5V 44-Pin PLCC

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C320-QCL.

Augswan

Datasheet38 pages17 years ago

Newark

iiiC

CAD Models

Download Analog Devices DS80C320-QCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.28
$ 24.28
Stock
162,631
112,439
112,439
Authorized Distributors
0
6
6
Case/Package
-
PLCC
PLCC
Number of Pins
-
44
44
Core Architecture
8051
8051
8051
Data Bus Width
-
8 b
8 b
Max Frequency
-
33 MHz
33 MHz
Number of I/Os
32
32
32
Interface
-
EBI/EMI, UART, USART
EBI/EMI, UART, USART
Memory Type
-
ROM, ROMless
ROM, ROMless
Memory Size
-
64 kB
64 kB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
WDT
WDT

Descriptions

Descriptions of Analog Devices DS80C320-QCL provided by its distributors.

MCU 8-bit DS80 8051 CISC ROMLess 5V 44-Pin PLCC
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;
8-Bit Microcontroller IC; Controller Family/Series:(8051) 8052; No. of I/O Pins:32; No. of Timers:3; Clock Speed:33MHz; Package/Case:44-PLCC; No. of Pins:44; Leaded Process Compatible:No; Operating Temp. Min:0 C ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C320QCL