Analog Devices DS80C320-MCL

Contains Lead Non-RoHS Compliant DUAL CMOS Microcontroller 5V 0C~70C TA 33MHz 5.08mm
$ 12.03

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C320-MCL.

_legacy Avnet

Datasheet38 pages17 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS80C320-MCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.03
$ 20.326
$ 20.326
Stock
58,108
100,716
100,716
Authorized Distributors
1
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
-
40
40
Core Architecture
8051
8051
8051
Data Bus Width
-
8 b
8 b
Max Frequency
-
33 MHz
33 MHz
Number of I/Os
-
32
32
Interface
-
EBI/EMI, UART, USART
EBI/EMI, UART, USART
Memory Type
-
ROM, ROMless
ROM, ROMless
Memory Size
-
64 kB
64 kB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
WDT
WDT

Descriptions

Descriptions of Analog Devices DS80C320-MCL provided by its distributors.

Contains Lead Non-RoHS Compliant DUAL CMOS Microcontroller 5V 0C~70C TA 33MHz 5.08mm
MCU 8-bit DS80 8051 CISC ROMLess 5V 40-Pin PDIP
8-BIT MROM 33 MHz MICROCONTROLLER PDIP40
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C320MCL