Analog Devices DS80C320-ENG

Contains Lead Non-RoHS Compliant GULL WING QUAD Microcontroller 25mus 5V -40C~85C TA 45mA

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C320-ENG.

Augswan

Datasheet38 pages17 years ago

DigiKey

CAD Models

Download Analog Devices DS80C320-ENG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipAT89S52-24AU
Microcontroller AT89; 8bit 80C51; 24MHz; FLASH 8kB; SRAM 256B; 4-5.5V; -40+85deg.C; TQFP44
MicrochipAT89S51-24AU
AT89 Series 4 KB Flash 128 B SRAM 24 MHz 8-Bit Microcontroller - TQFP-44
8 Bit MCU, 8051 Family AT89C55 Series Microcontrollers, 8051, 24 MHz, 20 KB, 44 Pins, TQFP
MCU 8-bit 24MHz XC800 Core 5.0V w/CAN/MDU 32kB Flash 1.76kB RAM 48-Pin TQFP -40~+85°C
Silicon LabC8051F344-GQR
MCU 8-bit C8051F34x 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices DS80C320-ENG provided by its distributors.

Contains Lead Non-RoHS Compliant GULL WING QUAD Microcontroller 25mus 5V -40C~85C TA 45mA
MCU 8-bit DS80 8051 CISC ROMLess 5V 44-Pin TQFP
8-BIT MROM 25 MHz MICROCONTROLLER PQFP44
IC MCU HI SPEED 25MHZ IND 44TQFP
MICROCONTROLLER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: TQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C320ENG