Analog Devices DS80C310-QCG

MCU 8-bit 80C 8051 CISC ROMLess 5V 44-Pin PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C310-QCG.

_legacy Avnet

Datasheet22 pages16 years ago

Gerber

CAD Models

Download Analog Devices DS80C310-QCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.515
Stock
185,341
337,172
Authorized Distributors
0
6
Case/Package
-
PLCC
Number of Pins
44
44
Core Architecture
8051
8051
Data Bus Width
-
8 b
Max Frequency
-
25 MHz
Number of I/Os
-
-
Interface
-
EBI/EMI, Serial, UART, USART
Memory Type
-
RAM, ROM, ROMless
Memory Size
256 B
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR

Descriptions

Descriptions of Analog Devices DS80C310-QCG provided by its distributors.

MCU 8-bit 80C 8051 CISC ROMLess 5V 44-Pin PLCC
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;
8BIT CPU CMOS, SMD, 80C310, PLCC44; No. of Bits:8; Termination Type:SMD; Case Style:PLCC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:80; Clock Frequency:25MHz; IC Generic Number:80C310; Logic Function Number:80C310; Memory Size:256Byte; Memory Type:RAM; RAM Size:256Byte; Temperature Range, IC:Commercial

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C310QCG