Analog Devices DS4125D+

SMD Crystal Oscillator 125MHz 3.3V 10-Pin LCCC EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS4125D+.

Factory Futures

Datasheet8 pages16 years ago

CAD Models

Download Analog Devices DS4125D+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

VFQFN-10(5x7) Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS4160D+
Clock Oscillator DS4-XO Matte Tin (Sn) BIPOLAR Clock Oscillator IC -40C~85C 0.175ns 3.3V 0.005%
Analog DevicesDS4160P+
SMD Crystal Oscillator 160MHz 3.3V 10-Pin LCCC EP
Analog DevicesDS4155D+
SMD Crystal Oscillator 155.52MHz 3.3V 10-Pin LCCC EP
8N0QV01 Series 3.465 V 140 mA Quad-Frequency Programmable VCXO - CLCC-10
InfineonCY22381FXC
CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8

Descriptions

Descriptions of Analog Devices DS4125D+ provided by its distributors.

SMD Crystal Oscillator 125MHz 3.3V 10-Pin LCCC EP
Oscillator; Frequency:125MHz; Frequency Tolerance:± 50ppm; Operating Temperature Range:-40°C to +85°C; Series:DS4-XO; Supply Voltage:3.3V; Package/Case:10-LCCC ;RoHS Compliant: Yes
LVDS; Mounting Feature: SURFACE MOUNT; No. of Terminals: 10; Frequency Stability: 50 %; Frequency Adjustment (Mechanical): NO; Minimum Operating Frequency: .012 MHz;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated