Infineon CY22381FXC

CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8
$ 14.606
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22381FXC.

IHS

Datasheet14 pages25 years ago

Upverter

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-3.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-07-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY22381FXC.

Related Parts

InfineonCY22381FC
Tube CLOCK GENERATOR OTHER e0 TIN LEAD clock generator circuit 3.465V 200MHz 4.889mm 70C
InfineonCY223811FXI
PLL Clock Generator, 0 MHz to 166 MHz, 3 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC
InfineonCY22381FSZC
IC CLOCK GEN PROG 3-PLL 8-SOIC
MicrochipPL602-23SC
Hcsl Compatible Clock Generator For Pci; |Microchip Technology PL602-23SC

Descriptions

Descriptions of Infineon CY22381FXC provided by its distributors.

CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8
Programmable Phase Lock Loop (PLL) Clock Multiplier Triple 8-Pin SOIC
Clock Generator/Frequency Synthesizer /PLL
CYPRESS SEMICONDUCTOR - CY22381FXC - CLOCK GENERATOR, 200MHZ, SOIC-8
Clock Generator 1MHz to 166MHz-IN 200MHz-OUT 8-Pin SOIC Tube
SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
With bypass 3.135V 3.465V 200MHz SOIC-8 SMD mount 3.9mm(width)*1.73mm(height)
LVTTL Crystal Clock Generator Fanout Distribution 8-SOIC (0.154 3.90mm Width) CY22381 clock generator circuit 3.3V 200MHz 35mA 0C~70C
Clock Generator, 200Mhz, Soic-8; Clock Ic Type:Clock Generator; Frequency:200Mhz; No. Of Outputs:3Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY22381FXC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY22381-FXC
  • SP005640905