Analog Devices DS3991Z+PP/V

IC Ctrlr Ccfl Push-pull 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3991Z+PP/V.

CAD Models

Download Analog Devices DS3991Z+PP/V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
Stock
2,224
210,830
Authorized Distributors
0
1
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
5.5 V
Case/Package
SOIC
SOIC
Number of Pins
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-02
LTD Date2016-08-28

Descriptions

Descriptions of Analog Devices DS3991Z+PP/V provided by its distributors.

IC CTRLR CCFL PUSH-PULL 16-SOIC
IC CCFL CNTRL 80KHZ 16SOIC
SINGL CH LOW COST CCFL CTRLR TR AUT
Fluorescent Light Controller
TRANS NPN 50V 5A 2-7B1A
FLUORESCENT LIGHT CONTROLLER; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e3; Moisture Sensitivity Level (MSL): 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3991Z+PPV