Analog Devices DS3510T+

INDUSTRIAL Surface Mount Rail-to-Rail ROHS3Compliant Video Amp 3/59/15V 6.7mA 7mm 95C
$ 1.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3510T+.

_legacy Avnet

Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.49
$ 1.49
Stock
95,236
77,167
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
48
48
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Analog Devices DS3510T+ provided by its distributors.

INDUSTRIAL Surface Mount Rail-to-Rail ROHS3Compliant Video Amp 3/59/15V 6.7mA 7mm 95C
Gamma and VCOM Buffer 48-Pin TQFN EP
IC I2C GAMMA/VCOM BUFF 48-TQFN
SPECIALTY ANALOG CIRCUIT QCC48
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated