Analog Devices DS2506S+

Active Tin 2008 Serial EPROM Memory -40C~85C TA 3/5V 65536bit 5.31mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2506S+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices DS2506S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Microchip25C040-E/SN
EEPROM Serial-Microwire 4K-bit 512 x 8 5V Automotive 8-Pin SOIC N Tube
Microchip93AA56-I/SN
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 2.5V/3.3V/5V 8-Pin SOIC N
Microchip93C76T-E/SN
EEPROM Serial-3Wire 8K-bit 1K x 8/512 x 16 5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices DS2506S+ provided by its distributors.

Active Tin 2008 Serial EPROM Memory -40C~85C TA 3/5V 65536bit 5.31mm
OTP ROM; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Maximum Seated Height: 2.13 mm;
IC, EPROM, 64KBIT, SMD, 2506, SOIC8; Memory Size:64Kbit; Supply Voltage Range:2.8V to 6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:2506; IC Generic Number:2506; IC Temperature Range:Industrial; Interface Type:Serial, 1 Wire; Logic Function Number:2506; Memory Configuration:256 x 256bit; Memory Size:64Kbit; Memory Type:EPROM, Add Only; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Programming Voltage:12V; Supply Voltage Max:6V; Supply Voltage Min:2.8V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated