Microchip 93C76T-E/SN

EEPROM Serial-3Wire 8K-bit 1K x 8/512 x 16 5V 8-Pin SOIC N T/R
$ 2.72
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93C76T-E/SN.

Microchip

Datasheet20 pages13 years ago
Datasheet20 pages22 years ago

CAD Models

Download Microchip 93C76T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 1.127
Stock
93,269
100,638
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
EEPROM, EPROM
EEPROM
Density
8 kb
8 kb
Address Bus Width
-
-
Access Time
-
400 ns
Frequency
2 MHz
2 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93C76-E/SN
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 5V Automotive AEC-Q100 8-Pin SOIC N Tube
Microchip25LC080/SN
Microchip 25LC080/SN Serial EEPROM Memory; 8kbit; 230ns; 2.5 to 5.5 V 8-Pin SOIC
Microchip25LC080-I/SN
MICROCHIP 25LC080-I/SN SERIAL EEPROM MEMORY,8KBIT,230NS,2.5 TO 5.5V 8-PIN SOIC
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
CAV24C08 Series 8 Kb (1K x 8) 5.5 V I2C CMOS Serial EEPROM - SOIC-8
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip 93C76T-E/SN provided by its distributors.

EEPROM Serial-3Wire 8K-bit 1K x 8/512 x 16 5V 8-Pin SOIC N T/R
EAR99 Surface Mount 93C76 Tape & Reel (TR) ic memory 2MHz 10ms 4.9mm 3mA
Eeprom, 8Kbit, -40 To 125Deg C; |Microchip Technology 93C76T-E/SN
8K; 512 X 16 OR 1024 X 8 SERIAL EE; EXT 8 SOIC 3.90mm (.150) T/R
IC EEPROM 8KBIT MICROWIRE 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93C76T-ESN
  • 93C76T-E_SN