Analog Devices DS2415P+

DUAL Clock Binary CMOS Real Time Clock (RTC) IC 2001 -40C~85C 0.032MHz 3.94mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2415P+.

IHS

Datasheet15 pages24 years ago

Augswan

Newark

Alternate Parts

Price @ 1000
$ 1.61
Stock
52,282
92,534
Authorized Distributors
0
1
Case/Package
-
SOP
Number of Pins
6
-
Memory Size
-
-
Interface
Serial
Serial
Logic Function
Clock
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-04
LTD Date2010-06-04

Descriptions

Descriptions of Analog Devices DS2415P+ provided by its distributors.

DUAL Clock Binary CMOS Real Time Clock (RTC) IC 2001 -40C~85C 0.032MHz 3.94mm
IC RTC BINARY CNTR 1-WIRE 6TSOC / Real Time Clock (RTC) IC Binary Counter 1-Wire® Serial 6-SMD, J-Lead
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: C BEND; No. of Terminals: 6; Package Code: SOC; Package Shape: RECTANGULAR;
Real Time Clock, IC; Date Format:Binary; Time Format:Binary; Supply Voltage Min:2.5V; Package/Case:6-TSOC; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:5.5V; IC Function:Real Time Clock, IC RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated