Analog Devices DS2406P

IC INTERFACE SPECIALIZED 6TSOC / Dual Addressable Switch Plus 1kbit Memory
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2406P.

IHS

Datasheet31 pages18 years ago
Datasheet31 pages24 years ago

Augswan

DigiKey

Alternate Parts

Price @ 1000
$ 6.16
Stock
36,277
228,312
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
6
6
Memory Type
-
EPROM
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.11.80
Introduction Date1998-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices DS2406P provided by its distributors.

IC INTERFACE SPECIALIZED 6TSOC / Dual Addressable Switch Plus 1kbit Memory
ESD Suppressor TVS 2.8V 8-Pin SO T/R
IC SW DL ADDRESS W/1K MEM 6-TSOC
OTP ROM; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: SOC; Package Shape: RECTANGULAR; JESD-30 Code: R-PDSO-C6;
IC INTERFACE SPECIALIZED 6TSOC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated