Analog Devices DS2401Z

SILICON SERIAL NUMBER Memory Circuit, 64X1, CMOS, PDSO4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2401Z.

Augswan

Datasheet11 pages9 years ago

DigiKey

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.137
$ 2.137
Stock
437,515
390,700
390,700
Authorized Distributors
0
6
6
Case/Package
-
SOT-223
SOT-223
Number of Pins
-
3
3
Memory Type
-
ROM
ROM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
6 V
6 V

Descriptions

Descriptions of Analog Devices DS2401Z provided by its distributors.

SILICON SERIAL NUMBER Memory Circuit, 64X1, CMOS, PDSO4
IC SILICON SER NUMBER SOT223-3 / Silicon Serial Number
SER#, ST223 (GENERIC) <AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 2401Z