Analog Devices DS2180A+

ROHS3Compliant Lead Free DUAL Obsolete Telecom IC Transceiver 0C~70C 52.3875mm 3mA 4.5V~5.5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2180A+.

SHENGYU ELECTRONICS

Datasheet35 pages26 years ago

iiiC

CAD Models

Download Analog Devices DS2180A+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.07
$ 15.07
Stock
33,115
45,787
45,787
Authorized Distributors
0
1
1
Case/Package
-
PDIP
PDIP
Number of Pins
-
40
40
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices DS2180A+ provided by its distributors.

ROHS3Compliant Lead Free DUAL Obsolete Telecom IC Transceiver 0C~70C 52.3875mm 3mA 4.5V~5.5V
IC TELECOM INTERFACE 40DIP
Framer DS1/T1 5V 40-Pin PDIP
IC TRANSCEIVER TI 40PIN-DIP
FRAMER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
IC TRANSCEIVER T1 40-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated