Analog Devices DS21600N+

DUAL Obsolete Through Hole Matte Tin (Sn) Clock Rate Adapter IC 2009 -40C~85C 9.375mm 6.176MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS21600N+.

Factory Futures

Datasheet12 pages16 years ago

Alternate Parts

Price @ 1000
$ 20.59
Stock
90,692
63,491
Authorized Distributors
0
1
Case/Package
-
DIP
Number of Pins
-
8
PLL
-
Yes
Input
-
Clock
Max Frequency
-
6.176 MHz
Number of Outputs
-
-
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Analog Devices DS21600N+ provided by its distributors.

DUAL Obsolete Through Hole Matte Tin (Sn) Clock Rate Adapter IC 2009 -40C~85C 9.375mm 6.176MHz
Clock Rate Adapter 8-Pin PDIP N
PLL BASED CLOCK DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated