Analog Devices DS21349Q+T&R

IC Telecom Interface 28PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS21349Q+T&R.

IHS

Datasheet35 pages20 years ago

Alternate Parts

Price @ 1000
$ 11.365
$ 11.365
Stock
2,353
53,051
53,051
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices DS21349Q+T&R provided by its distributors.

IC TELECOM INTERFACE 28PLCC
Framer J1/T1 3.3V 28-Pin PLCC T/R
PCM Transceiver, 1-Func, PQCC28
PCM TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated