Analog Devices DS1990A-F5#

Ser# Ibtn, F5 (generic) <az
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1990A-F5#.

IHS

Datasheet10 pages15 years ago
Datasheet10 pages25 years ago

Alternate Parts

Price @ 1000
$ 4.52
$ 4.52
Stock
43,117
220,762
220,762
Authorized Distributors
1
6
6
Memory Size
-
8 B
8 B
Access Time
15 µs
-
-
Data Bus Width
-
-
-
Memory Type
EEPROM
ROM
ROM
Interface
Serial
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Operating Supply Voltage
3.3 V
-
-
Frequency
-
-
-
Packaging
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.11.80
Introduction Date1994-06-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Analog Devices DS1990A-F5# provided by its distributors.

SER# IBTN, F5 (GENERIC) <AZ
DS1990A-F5 DALLAS BUTTON
EEPROM, 64X1, MOS, MRDB2
IBUTTON SERIAL NUMBER F5
ROM, 64-BIT, IBUTTON, 1-WIRE, F5; Memory Type: RAM; Memory Size: 64bit; Access Time: -; Memory Case Style: Micro Can; No. of Pins: 2Pins; Supply Voltage Min: 2.8V; Supply Voltage Max: 6V; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1990A-F5