Analog Devices DS1868S-50+

Digital Potentiometer 256POS 50KOhm Dual 16-Pin SOIC W
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1868S-50+.

Upverter

Datasheet14 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1868S-50+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.72
Stock
103,108
108,818
Authorized Distributors
1
1
Case/Package
-
SOIC
Number of Pins
-
16
Resistance
-
50 kΩ
Number of Taps
-
256
Tolerance
-
20 %
Temperature Coefficient
-
750 ppm/°C
Memory Type
-
Volatile
Interface
-
Serial
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices DS1868S-50+ provided by its distributors.

Digital Potentiometer 256POS 50KOhm Dual 16-Pin SOIC W
R-PDSO-G16 DIGITAL POTENTIOMETER Volatile 16-SOIC (0.295 7.50mm Width) digital potentiometer 5V 50kOhm 19.304mm -40C~85C
DIGITAL POTENTIOMETER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1868S50+