Analog Devices DS1868S-100+T&R

100K Digital Potentiometer 3-WIRE Serial Control Interface 256 Positions PDIP16
$ 2.29

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1868S-100+T&R.

Upverter

Datasheet14 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1868S-100+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.24
Stock
183,587
45,691
Authorized Distributors
1
1
Case/Package
SOIC
DIP
Number of Pins
16
16
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
-
20 %
Temperature Coefficient
750 ppm/°C
750 ppm/°C
Memory Type
Volatile
Volatile
Interface
Serial
Serial
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesDS1803Z-100+
DS1803 Tin Selectable Address I2C digital potentiometer 0.1kHz 3/5V 100kOhm 1.5mm
Analog DevicesAD5242BR100
Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16
Analog DevicesAD5242BR100-REEL7
Digital Potentiometer 256POS 100KOhm Dual 16-Pin SOIC N T/R
MicrochipMCP42100-I/SL
Digital Pot; 256 Steps; Spi; 100 Kohms; Dual Channel; SOIC-14
MicrochipMCP42100-E/SL
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Analog DevicesAD5242BRZ100
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 100KOHM 256TAP 16SOIC

Descriptions

Descriptions of Analog Devices DS1868S-100+T&R provided by its distributors.

100K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP16
Digital Potentiometer 256POS 100KOhm Dual 16-Pin SOIC W T/R
DIGITAL POTENTIOMETER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1868S-100+TR
  • DS1868S-100/T&R