Analog Devices DS1868E-100

Digital Potentiometer 256POS 100KOhm Dual 20-Pin TSSOP
$ 3.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1868E-100.

_legacy Avnet

Datasheet14 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1868E-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 2.58
Stock
56,401
58,627
Authorized Distributors
1
1
Case/Package
-
TSSOP
Number of Pins
-
20
Resistance
-
100 kΩ
Number of Taps
-
256
Tolerance
-
20 %
Temperature Coefficient
-
750 ppm/°C
Memory Type
-
Volatile
Interface
-
Serial
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Related Parts

Digital Pot; 256 steps; SPI; 100kohms; dual channel14 TSSOP 4.4mm T/R
MicrochipMCP42100-E/ST
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Digital Pot, 256 steps, SPI, 100kohms, dual channel | Microchip Technology Inc. MCP42100T-E/ST
Analog DevicesAD5232BRU100-REEL7
Digital Potentiometer 256POS 100KOhm Dual 16-Pin TSSOP T/R
Analog DevicesAD5232BRU100
8-Bit Dual Nonvolatile Memory Digital Potentiometer | IC DGT POT 100KOHM 256TP 16TSSOP
Analog DevicesDS1845E-100+
Digital Potentiometer 100POS/256POS 100k Ohm 2Pot 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices DS1868E-100 provided by its distributors.

Digital Potentiometer 256POS 100KOhm Dual 20-Pin TSSOP
IC POT DIGITAL DUAL 100K 20TSSOP
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 6.5mm 100kOhm
IC DGT POT 100KOHM 256TP 20TSSOP
DIGITAL POTENTIOMETER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1868E100