Analog Devices DS1852B-000+T&R

IC Interface Specialized 25BGA / Interface

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1852B-000+T&R.

Augswan

Datasheet26 pages20 years ago

Related Parts

13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR
Texas InstrumentsTSU6712YFPRB
SP4T switch with impedance detection, micro-USB switch to support USB, UART, audio & video 25-DSBGA -40 to 85
Analog DevicesDS1862AB+
Surface Mount DS1862 EAR99 2009 laser driver -40C~100C 3mA 5mm 5.5V
Texas InstrumentsTXS02612ZQSR
SDIO Port Expander With Voltage-Level Translation 24-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsPCA9545AZQNR
I2C Multiplexer 1-Element 4-IN 20-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Analog Devices DS1852B-000+T&R provided by its distributors.

IC INTERFACE SPECIALIZED 25BGA / Interface
Optical Transceiver 25-Pin BGA T/R
SPECIALTY TELECOM CIRCUIT PBGA25
IC MONITOR TXRX OPTICAL 25-BGA
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 25; Package Code: LFBGA; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1852B-000-TR
  • DS1852B-000/T&R
  • DS1852B-000/TR
  • DS1852B-000T&R
  • DS1852B-000T/R
  • DS1852B-000TR
  • DS1852B000/T&R
  • DS1852B000T&R
  • DS1852B000TR